LT1114CN#PBF | Linear Technology
Quad precision operational amplifier, PDIP-14, LT1114CN#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.2411 € *
Standard delivery time from the manufacturer is: 2 Weeks
Operational amplifier, LT1114CN#PBF, LINEAR
The LT1114CN#PBF is quad op amp, achieves a new standard in combining low cost and outstanding precision specifications.
Features
- Offset voltage
- Input bias current
- Supply current per amplifier
Applications
- Thermocouple and bridge amplifiers
- Low frequency Active filters
- Battery-Powered System
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |