LT1058CN#PBF | Linear Technology
Quad JFET-input operational amplifier, PDIP-14, LT1058CN#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: 2 Weeks
Operational amplifier, LT1058CN#PBF, LINEAR
The LT1058CN#PBF is the lowest offset quad JFET input operational amplifier in the standard 14-pin configuration. It offers significant accuracy improvement over presently available JFET input quad operational amplifiers.
Features
- Slew rate
- Fast settling time
- Offset voltage
- Low voltage noise
Applications
- Precision, high speed instrumentation
- Photodiode amplifier
- Voltage-to-Frequency converter
- Fast, precision sample-and-hold
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | JFET-input operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |