LT1056CN8#PBF | Linear Technology
Single JFET-input operational amplifier, DIP-8, LT1056CN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3788 € *
Standard delivery time from the manufacturer is: 2 Weeks
Operational amplifier, LT1056CN8#PBF, LINEAR
The LT1056CN8#PBF is a JFET input operational amplifier, that combines precision specifications with high speed performance.
Features
- Offset voltage
- Bias current
- Slew rate
Applications
- Precision, high speed instrumentation
- Photodiode Amplifier
- Voltage-to-Frequency Converter
- Fast, precision sample-and-hold
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | JFET-input operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |