LT1028ACN8#PBF | Linear Technology
Single low noise operational amplifier, DIP-8, LT1028ACN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.898 € *
Standard delivery time from the manufacturer is: 2 Weeks
Operational amplifier, LT1028ACN8#PBF, LINEAR
The LT1028ACN8#PBF achieves a new standard of excellence in noise performance with 0.85nV/√Hz 1kHz noise, 1.0nV/√Hz 10Hz noise. This ultralow noise is combined with excellent high speed specifications (gain-bandwidth product is 75MHz for LT1028, 20MHz for LT1128), distortion-free output, and true precision parameters (0.1µV/°C drift, 10µV offset voltage, 30 million voltage gain).
Features
- Offset voltage
- Drift with temperature
- Slew rate
Applications
- Low noise frequency synthesizer
- High quality audio
- Infrared detector
- Accelerometer and gyro amplifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | low noise operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |