LT1016CN8#PBF | Linear Technology
Analog comparator, 1 channel, PDIP-8, LT1016CN8#PBF
Order No.: 41S6234
EAN: 4099879096432
MPN:
LT1016CN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: 2 Weeks
ICs, series LT.
Type: LT1016CN8, PDIP8, Linear Technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Version | Analog comparator | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |