LT1014DN#PBF | Linear Technology
Quad precision operational amplifier, PDIP-14, LT1014DN#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7818 € *
Standard delivery time from the manufacturer is: 2 Weeks
Operational amplifier, LT1014DN#PBF, LINEAR
The LT1014DN#PBF is the first precision quad operational amplifier, which directly upgrades designs in the industry. This amplifier's low offset voltage of 50µV, drift of 0.3µV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB and power supply rejection of 120dB qualify it as four truly precision operational amplifier.
Features
- Single-Supply operation
- Offset voltage
- Low drift
- Low voltage noise
Applications
- Battery-powered precision instrumentation
- Multiple limit threshold detection
- Active filters
- Multiple gain blocks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |