LT1013IS8#PBF | Linear Technology

Dual operational amplifier, SOIC-8, LT1013IS8#PBF

Order No.: 41S6004
EAN: 4099879092281
MPN:
LT1013IS8#PBF
LT1013IS8#PBF Linear Technology Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2558 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.2558 €

Dual Precision Operational Amplifier, LT1013IS8#PBF, Linear Technology

The LT1013IS8#PBF is the first precision quad operational amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space and cost, as compared to single operational amplifiers. The LT1013IS8#PBF’s low offset voltage of 50μV, drift of 0.3μV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB and power supply rejection of 120dB qualify it as four truly precision operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. Although supply current is only 350μA per amplifier, a new output stage design sources and sinks in excess of 20mA of load current, while retaining high voltage gain.

Applications

  • Battery-Powered Precision Instrumentation
  • Multiple Limit Threshold Detection
  • Active Filters
  • Multiple Gain Blocks
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 100 pieces
Country of origin CN
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes