LT1010CT#PBF | Linear Technology

Single Buffer Operational Amplifier, TO-220, LT1010CT#PBF

Order No.: 41S6228
EAN: 4099879092588
MPN:
LT1010CT#PBF
Series: LT_OP AMP
LT1010CT#PBF Linear Technology Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2931 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.2931 €

ICs, series LT.

Type: LT1010CT, TO220-5, Linear Technology

Technical specifications
Filter Property Value
Enclosure TO-220
Assembly THT
Number of channels 1
Version Buffer Operational Amplifier
min. operating temperature 0 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Country of origin US
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes