LTC485CS8#PBF | Linear Technology
Low Power RS-485 Interface Transceiver, SOIC-8, Linear Technology LTC485CS8#PBF
NCNR (non cancelable / non returnable)
Differential Line Receiver, LTC485CS8#PBF, Linear Technology
The LTC485CS8#PBF is a low power differential bus/Line Transceiver, designed for multipoint data transmission standard RS485 applications with extended common mode range (12V to -7V). It also meets the requirements of RS422. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The driver and receiver feature three-state outputs, with the driver outputs maintaining high impedance over the entire common mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance
Features
- 300µA (Icc) Typical low power
- -7 to 12V Bus common mode range permits ±7V ground difference between devices on bus
- Thermal shutdown protection
| Filter | Property | Value |
|---|---|---|
| Product type | Low Power RS-485 Interface Transceiver | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |