LTC1694CS5#TRPBF | Linear Technology
Interfaces IC, buffer 3.3V/5V, Linear Technology LTC1694CS5#TRPBF
Order No.: 41S6260
EAN: 4099879087003
MPN:
LTC1694CS5#TRPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5926 € *
Standard delivery time from the manufacturer is: 10 Weeks
ICs, series LTC.
Technical attributes (type, package, manufacturer): LTC1694CS5, TSOT-23-5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interfaces IC | |
| Version | buffer 3.3V/5V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |