LT1181ACSW#PBF | Linear Technology
Interface IC Dual Transmitter/Receiver RS-232, LT1181ACSW#PBF, SOIC-16
Order No.: 41S6331
EAN: 4099879087027
MPN:
LT1181ACSW#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Standard delivery time from the manufacturer is: 10 Weeks
Interface IC, LT1181ACSW#PBF, LINEAR
The LT1181ACSW#PBF is a dual RS232 driver/receiver pair with integral charge pump to generate RS232 voltage levels from a single 5 V supply
Features
- ESD Protection over ±10 kV
- Rugged Bipolar Design
- Outputs Withstand ±30 V Without Damage
- Uses Small Capacitors 0.1 µF
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interfaces IC dual transmitter/receiver RS-232 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 47 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |