LT1039CSW#PBF | Linear Technology
Interface IC Triple Transmitter/Receiver RS-232, LT1039CSW#PBF, SOIC-18
Order No.: 41S6431
EAN: 4099879087072
MPN:
LT1039CSW#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.90 € *
Standard delivery time from the manufacturer is: 2 Weeks
RS232 Driver/Receiver, LT1039CSW#PBF, Linear Technology
The LT1039CSW#PBF is a triple RS232 driver/receiver that includes shutdown. Each receiver will accept up to ±30V input and can drive either TTL or CMOS logic. The RS232 drivers accept TTL logic inputs and output RS232 voltage levels. The outputs are fully protected against overload and can be shorted to ground or up to ±30V without damage to the drivers.
Features
- Operates from ±5V to ±15V Supplies
- Fully Protected Against Overload
- Outputs Can Be Driven ±30V Without Damage
- 30 kΩ Input Impedance
- Meets All RS232 Specifications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interfaces IC triple transmitter/receiver RS-232 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |