LT1039CN#PBF | Linear Technology
Interface IC Triple Transmitter/Receiver RS-232, LT1039CN#PBF, PDIP-18
Order No.: 41S6430
EAN: 4099879087065
MPN:
LT1039CN#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: 13 Weeks
Interface IC, LT1039CN#PBF, LINEAR
The LT1039CN#PBF is a triple RS232 driver/receiver that includes shutdown. Each receiver will accept up to ±30 V input and can drive either TTL or CMOS logic.
Features
- Bipolar Circuit No Latchup
- Operates from ±5 V to ±15 V Supplies
- Fully Protected Against Overload
- Triple Driver/Receiver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interfaces IC triple transmitter/receiver RS-232 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 20 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |