LT3042IDD#PBF | Linear Technology

Voltage regulator, 0 to15 VDC, 200 mA, positive, DFN-10, LT3042IDD#PBF

Order No.: 41S6122
EAN: 4099879098221
MPN:
LT3042IDD#PBF
LT3042IDD#PBF Linear Technology Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.758 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.758 €

Voltage regulator, LT3042IDD#PBF, LINEAR

The LT3042IDD#PBF is a high performance low dropout linear regulator featuring LTC’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive RF applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT3042IDD#PBF can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB.

Features

  • Single resistor programs output voltage
  • Parallelable for lower noise and higher current
  • Minimum output capacitor: 4.7 µF ceramic
  • Reverse battery and reverse current protection

Applications

  • Very low noise instrumentation
  • High speed/high precision data converters
  • Medical applications: imaging, diagnostics
  • Precision power supplies
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Country of origin TH
Original Packaging Bar with 121 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes