LT3014ES5#TRMPBF | Linear Technology
Voltage regulator, 1.22 to 60 VDC, 20 mA, positive, SOT-23, LT3014ES5#TRMPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, LT3014ES5#TRMPBF, LINEAR
The LT3014ES5#TRMPBF is a high voltage, micropower low dropout linear regulator. The device is capable of supplying 20 mA of output current with a dropout voltage of 350 mV. Designed for use in battery-powered or high voltage systems, the low quiescent current makes the LT3014ES5#TRMPBF an ideal choice.
Features
- Stable with 0.47 µF output capacitor
- No protection diodes needed
- Reverse battery protection
- No reverse current flow from output
Applications
- Low current high voltage regulators
- Regulator for battery-powered systems
- Telecom applications
- Automotive applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | 3 to 80 V | |
| Output voltage DC | 1.22 to 60 VDC | |
| Output current | 20 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 500 pieces |
| Country of origin | MY |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |