LT1963AEST-1.8#PBF | Linear Technology
Voltage regulator, 1.8 VDC, 1.5 A, positive, SOT-223, LT1963AEST-1.8#PBF
Order No.: 41S6230
EAN: 4099879098313
MPN:
LT1963AEST-1.8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, LT1963AEST-1.8#PBF, LINEAR
The LT1963AEST-1.8#PBF is a low dropout regulator optimized for fast transient response. This device is capable of supplying 1.5 A of output current with a dropout voltage of 340 mV. Operating quiescent current is 1 mA, dropping to<1µA in shutdown. In addition to fast transient response, the LT1963AEST-1.8#PBF regulator has a very low output noise which make that ideal for sensitive RF supply applications.
Features
- Stable with 10 µF output capacitor
- Stable with ceramic capacitor
- Reverse battery protection
- No reverse output current
Applications
- 3.3V to 2.5V logic power supplies
- Post regulators for switching supplies
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 78 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |