LT1963AEQ-3.3#PBF | Linear Technology

Voltage regulator, 3.25-3.35 VDC, 1.5 A, positive, DD-PAK-5, LT1963AEQ-3.3#PBF

Order No.: 41S6224
EAN: 4099879098306
MPN:
LT1963AEQ-3.3#PBF
LT1963AEQ-3.3#PBF Linear Technology Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4486 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.4486 €

Voltage regulator, LT1963AEQ-3.3#PBF, LINEAR

The LT1963AEQ-3.3#PBF is a low dropout regulator optimized for fast transient response. This device is capable of supplying 1.5 A of output current with a dropout voltage of 340 mV. Operating quiescent current is 1 mA, dropping to<1µA in shutdown. In addition to fast transient response, the LT1963AEQ-3.3#PBF regulator has a very low output noise which make that ideal for sensitive RF supply applications.

Features

  • Stable with 10 µF output capacitor
  • Stable with ceramic capacitor
  • Reverse battery protection
  • No reverse output current

Applications

  • 3.3V to 2.5V logic power supplies
  • Post regulators for switching supplies
Technical specifications
Filter Property Value
Assembly SMD
Enclosure DD-PAK-5
Version fixed, AEC-Q101 qualified
Number of Regulators 1
Output voltage DC 3.25-3.35 VDC
Output current 1.5 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes