LT1962EMS8-5#PBF | Linear Technology

Voltage regulator, 5 VDC, 300 mA, positive, MSOP-8, LT1962EMS8-5#PBF

Order No.: 41S6193
EAN: 4099879098252
MPN:
LT1962EMS8-5#PBF
LT1962EMS8-5#PBF Linear Technology Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3304 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3304 €

Voltage regulator, LT1962EMS8-5#PBF, LINEAR

The LT1962EMS8-5#PBF is a micropower, low noise, low dropout regulator. This device is capable of supplying 300 mA of output current with a dropout voltage of 270 mV. Designed for use in battery-powered systems, the low 30 µA quiescent current makes them an ideal choice.

Features

  • No protection diodes needed
  • Reverse battery protection
  • Overcurrent and overtemperature protected
  • No reverse output current

Applications

  • Cellular phones
  • Battery-powered systems
  • Noise sensitive instrumentation systems
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Country of origin MY
Original Packaging Bar with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes