LT1761ES5-3#TRMPBF | Linear Technology
Voltage regulator, 3 VDC, 100 mA, positive, SOT-23, LT1761ES5-3#TRMPBF
Order No.: 41S6131
EAN: 4099879098238
MPN:
LT1761ES5-3#TRMPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.593 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, LT1761ES5-3#TRMPBF, LINEAR
The LT1761ES5-3#TRMPBF is a micropower, low noise, low dropout regulator that has an external 0.01 μF bypass capacitor and the output noise drops to 20 μVRMS over a 10 Hz to 100 kHz bandwidth. Designed for use in battery-powered systems, the low 20 μA quiescent current makes them an ideal choice. The device is capable of operating over an input voltage from 1.8 V to 20 V, and can supply 100 mA of output current with a dropout voltage of 300 mV.
Features
- Overcurrent and overtemperature protected
- Reverse battery protection
- No reverse output current
- No protection diodes needed
Applications
- Cellular phones
- Battery-powered systems
- Frequency synthesizers
- Wireless modems
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 100 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |