LT1584CT-3.3#PBF | Linear Technology

Voltage regulator, 3.235-3.365, 7 A, positive, TO-220, LT1584CT-3.3#PBF

Order No.: 41S6794
EAN: 4099879098658
MPN:
LT1584CT-3.3#PBF
LT1584CT-3.3#PBF Linear Technology Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1713 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
18.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.1713 €

Voltage regulator, LT1584CT-3.3#PBF, LINEAR

The LT1584CT-3.3#PBF is a low dropout three terminal regulator with 3.3 A output current capability, respectively. Design has been optimized for low voltage application where transient response and minimum input voltage are critical.

Features

  • Guaranteed dropout voltage at multiple currents
  • Load regulation: 0.05% typical
  • Trimmed current limit
  • On-chip thermal limiting

Applications

  • Other 2.5V to 3.6V microprocessor supplies
  • Low voltage logic supplies
  • Battery-powered circuitry
  • Post regulator for switching supplies
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version fixed
Number of Regulators 1
Input voltage AC 7 V
Output voltage DC 3.235-3.365
Output current 7 A
Polarity positive
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin US
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes