LT1529CT#PBF | Linear Technology
Voltage regulator, 3.8 to 14 VDC, 3 A, positive, TO-263, LT1529CT#PBF
Order No.: 41S6784
EAN: 4099879098641
MPN:
LT1529CT#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, LT1529CT#PBF, LINEAR
The LT1529CT#PBF is a 3 A low dropout regulator with micropower quiescent current and shutdown. This device is capable of supplying 3 A of output current with a dropout voltage of 0.6 V. Designed for use in battery-powered systems, the low quiescent current, 50 µA operating and 16 µA in shutdown, make them an ideal choice.
Features
- No protection diodes needed
- Controlled quiescent current in dropout
- Reverse battery protection
- No reverse current
Applications
- High efficiency regulator
- Regulator for battery-powered systems
- Post regulator for switching supplies
- 5V to 3.3V logic regulator
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |