LT1528CT#PBF | Linear Technology
Voltage regulator, 3.3 VDC, 3 A, positive, TO-263, LT1528CT#PBF
Order No.: 41S6783
EAN: 4099879098634
MPN:
LT1528CT#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7092 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, LT1528CT#PBF, LINEAR
The LT1528CT#PBF is a 3 A low dropout regulator optimized to handle the large load current transients associated with the current generation of microprocessor. This device has the fastest transient response of currently available PNP regulator and is very tolerant of variations in capacitor ESR.
Features
- Stable with 3.3 μF output capacitor
- No reverse output current
- No protection diodes needed
- Reverse battery protection
Applications
- Microprocessor applications
- Post regulators for switching supplies
- 5V to 3.3V logic regulator
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |