LT1185CT#PBF | Linear Technology
Voltage regulator, 2.5 to 25 VDC, 3 A, negative, TO-220, LT1185CT#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6612 € *
Standard delivery time from the manufacturer is: 10 Weeks
Voltage regulator, LT1185CT#PBF, LINEAR
The LT1185CT#PBF is a 3 A low dropout regulator with adjustable current limit and remote sense capability. It can be used as a positive output regulator with floating input or as a standard negative regulator with grounded input. The output voltage range is 2.5 V to 25 V, with ±1% accuracy on the internal reference voltage.
Features
- Shutdown capability
- Low quiescent current: 2.5 mA
- Good high frequency ripple rejection
- Full remote sense
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | -35 to -35 V | |
| Output voltage DC | 2.5 to 25 VDC | |
| Output current | 3 A | |
| Polarity | negative | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |