LT1175CS8#PBF | Linear Technology
Voltage regulators, -3.8-19.3 VDC, 500 mA, negative, SOIC-8, LT1175CS8#PBF
Order No.: 41S6321
EAN: 4099879098528
MPN:
LT1175CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2098 € *
Standard delivery time from the manufacturer is: 10 Weeks
Voltage regulator, LT1175CS8#PBF, LINEAR
The LT1175CS8#PBF is a negative micropower low dropout regulator. It features 45 μA quiescent current, dropping to 10 μA in shutdown. Very low dropout voltage and high efficiency is obtained with a unique power transistor anti-saturation design.
Features
- Stable with wide range of output capacitor
- Shutdown current: 10 μA
- Positive or negative shutdown logic
- Tolerates reverse output voltage
Applications
- Analog systems
- A/D and D/A converters
- Interface drivers
- Battery powered systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | -20 VDC | |
| Output voltage DC | -3.8-19.3 VDC | |
| Output current | 500 mA | |
| Polarity | negative | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |