LT1120CN8#PBF | Linear Technology
Voltage regulator, 125 mA, positive, PDIP-8, LT1120CN8#PBF
Order No.: 41S6540
EAN: 4099879098597
MPN:
LT1120CN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, LT1120CN8#PBF, LINEAR
The LT1120CN8#PBF is a combination micropower positive regulator and free collector comparator on a single monolithic chip. With only 40 μA supply current, the LT1120CN8#PBF can supply over 125 mA of output current. Dropout voltage decreases with lower load currents. Also included on the chip is a class B output 2.5 V reference that can either source or sink current.
Features
- 0.2 V dropout voltage
- Reference output sources 2 mA and sinks 2 mA
- Open collector comparator sinks 10 mA
- Logic shutdown
Applications
- Battery backup system
- Portable terminals
- Portable instruments
- Memory keep alive
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |