LT1118CST-2.5#PBF | Linear Technology
Voltage regulator, 2.5 VDC, 800 mA, positive, SOT-223, LT1118CST-2.5#PBF
Order No.: 41S6219
EAN: 4099879098290
MPN:
LT1118CST-2.5#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0674 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, LT1118CST-2.5#PBF, LINEAR
The LT1118CST-2.5#PBF regulator has the unique capability of maintaining output regulation while sourcing or sinking load current. The 2.85 V output voltage regulator is ideal for use as a boulay termination of up to 27 SCSI data lines.The regulator maintains regulation while both sourcing and sinking current, enabling the use of active negation drivers for improved noise immunity on the data lines.
Features
- Stable for any CLOAD ≥ 0.22 μF
- Thermal shutdown protection
- Fast settling time
- 1V dropout voltage
Applications
- Active negation SCSI terminations
- Disk drives
- CD-ROM
- Supply splitter
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 78 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |