LT1117CST-5#PBF | Linear Technology
Voltage regulator, 5 VDC, 800 mA, positive, SOT-223, LT1117CST-5#PBF
NCNR (non cancelable / non returnable)
Voltage regulator, LT1117CST-5#PBF, LINEAR
The LT1117CST-5#PBF is a positive low dropout regulator designed to provide up to 800 mA of output current. All internal circuitry is designed to operate down to 1V input to output differential. Dropout voltage is guaranteed at a maximum of 1.2 V at 800 mA, decreasing at lower load currents. On chip trimming adjusts the reference/output voltage to within ±1%. Current limit is also trimmed in order to minimize the stress on both the regulator and the power source circuitry under overload conditions.
Features
- Operates down to 1 V dropout
- Guaranteed dropout voltage at multiple current levels
- 0.2% line regulation max
- 0.4% load regulation max
Applications
- Active SCSI terminators
- High efficiency linear regulators
- Post regulator for switching supplies
- Battery chargers
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 78 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |