LT1086CT-3.3#PBF | Linear Technology
Voltage regulator, 3.3 VDC, 1.5 A, positive, TO-220, LT1086CT-3.3#PBF
NCNR (non cancelable / non returnable)
Voltage regulator, LT1086CT-3.3#PBF, LINEAR
The LT1086CT-3.3#PBF is designed to provide up to 1.5 A output current. All internal circuitry is designed to operate down to 1 V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5 V at maximum output current. Dropout decreases at lower load currents. On-chip trimming adjusts the reference/ouput voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions.
Features
- Guaranteed dropout voltage at multiple current levels
- Line regulation: 0.015%
- 100% thermal limit functional test
- Load regulation: 0.1%
Applications
- High efficiency linear regulators
- Post regulators for switching supplies
- Constant current regulators
- Battery chargers
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.55 to 25 V | |
| Output voltage DC | 3.3 VDC | |
| Output current | 1.5 A | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 50 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |