LT1085CT-5#PBF | Linear Technology
Voltage regulator, 5 V, 3 A, positive, TO-220, LT1085CT-5#PBF
Order No.: 41S6304
EAN: 4099879098474
MPN:
LT1085CT-5#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6612 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulators, low-dropout, series LT.
Voltage regulators, low-dropout, series LT.
Output voltage: 5.0 V
Output current: 3.0 A
Input voltage: 25 V
Package: TO220
Type: LT1085CT5
Manufacturer: Linear Technology
Technical attributes (type, output voltage, output current, input voltage, package, manufacturer): , 5.0 V, 3.0 A, 25 V, TO220, Linear Technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.55-30 V | |
| Output voltage DC | 5 V | |
| Output current | 3 A | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |