LT1084CT#PBF | Linear Technology
Voltage regulator, 1.25 to 28.5 VDC, 5 A, positive, TO-220, LT1084CT#PBF
NCNR (non cancelable / non returnable)
Voltage regulator, LT1084CT#PBF, LINEAR
The LT1084CT#PBF regulator is designed to provide 5 A high efficiency. All internal circuitry is designed to operate down to 1 V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5 V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions.
Features
- Guaranteed dropout voltage at multiple current levels
- Line regulation: 0.015%
- 100% thermal limit functional test
- Load regulation: 0.1%
Applications
- High efficiency linear regulators
- Post regulators for switching supplies
- Constant current regulators
- Battery chargers
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | adjustable | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.55 to 30 V | |
| Output voltage DC | 1.25 to 28.5 VDC | |
| Output current | 5 A | |
| Polarity | positive | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |