LT1020CSW#PBF | Linear Technology
Voltage regulator, 2.5 VDC, 125 mA, positive, SOIC-16, LT1020CSW#PBF
Order No.: 41S6390
EAN: 4099879098535
MPN:
LT1020CSW#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8746 € *
Standard delivery time from the manufacturer is: 2 Weeks
Voltage regulator, LT1020CSW#PBF, LINEAR
The LT1020CSW#PBF is a combination micropower positive regulator and free collector comparator on a single monolithic chip. With only 40 µA supply current, this device can supply over 125 mA of output current. Input voltage range is from 4.5 V to 36 V and dropout voltage is 0.6 V at 125 mA. Dropout voltage decreases with lower load currents. Also included on the chip is a class B output 2.5 V reference that can either source or sink current.
Features
- Reference output sources 1 mA and sinks 0.5 mA
- Dual output comparator
- Comparator sinks 10 mA
- Thermal limiting
Applications
- Battery systems
- Battery backup systems
- Portable terminals
- Portable instruments
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 47 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |