LTC1069-1CN8#PBF | Linear Technology
Low Power, Progressive Elliptic, Lowpass Filter, PDIP8
Order No.: 41S6841
EAN: 4099879097415
MPN:
LTC1069-1CN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8627 € *
Standard delivery time from the manufacturer is: 2 Weeks
The LTC1069-1 is a monolithic lowpass filter featuring clock-tunable cutoff frequency and 2.5 mA power supply current with a single 5 V supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Frequency | 12 kHz | |
| Version | lowpass filter | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |