LTC1068CN-PBF | Linear Technology
IC
Order No.: 41S6839
MPN:
LTC1068CN-PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4208 € *
Standard delivery time from the manufacturer is: 2 Weeks
Filter Building Blocks, LTC1068CN-PBF, Linear Technology
The LTC1068CN-PBF is a monolithic clock-tunable filter building block. It contains four matched, low-noise, high-accuracy 2nd-order switched-capacitor filter sections. An external clock tunes the center frequency of each 2nd-order filter section.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-24 | |
| Assembly | THT | |
| Frequency | 50 kHz | |
| Version | clock-controlled | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |