LTC1064CN#PBF | Linear Technology
IC
Order No.: 41S6702
MPN:
LTC1064CN#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6207 € *
Standard delivery time from the manufacturer is: 2 Weeks
Quad Universal Filter Building Block, LTC1064CN#PBF, Linear Technology
The LTC1064CN#PBF consists of four high speed, low noise switched-capacitor filter building blocks. Each filter building block, together with an external clock and three to five resistors can provide various 2nd order functions like lowpass, highpass, bandpass and notch. The center frequency of each 2nd order function can be tuned with an external clock, or a clock and resistor ratio.
Features
- Low Offsets
- Low Harmonic Distortion
Applications
- Anti-Aliasing Filters
- Wide Frequency Range Tracking Filters
- Spectral Analysis
- Loop Filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-24 | |
| Assembly | THT | |
| Frequency | 140 kHz | |
| Version | generation of various filter functions | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |