LTC1064-3CN#PBF | Linear Technology
IC
Order No.: 41S6705
MPN:
LTC1064-3CN#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7496 € *
Standard delivery time from the manufacturer is: 10 Weeks
Linear Phase Lowpass Filter, LTC1064-3CN#PBF, Linear Technology
The LTC1064-3CN#PBF is a monolithic 8th order lowpass Bessel filter, which provides a linear phase response over its entire passband. An external TTL or CMOS clock programs the filter's cutoff frequency. The LTC1064-3CN#PBF features low wideband noise and low harmonic distortion even for input voltages up to 3VRMS. In fact the LTC1064-3CN#PBF overall performance competes with equivalent multiple op amp RC active realizations.
Features
- No External Components
- Low Total Output DC Offset
Applications
- Antialiasing Filters
- Smoothing Filters
- Tracking High Frequency Lowpass Filters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Frequency | 95 kHz | |
| Version | lowpass filter | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |