LTC1063CN8#PBF | Linear Technology
LTC1063CN8, PDIP8
Order No.: 41S6701
MPN:
LTC1063CN8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5156 € *
Standard delivery time from the manufacturer is: 13 Weeks
ICs, series LTC.
Technical attributes (type, package, manufacturer): LTC1063CN8, PDIP8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Version | lowpass filter | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |