LTC1060CSW#PBF | Linear Technology

IC

Order No.: 41S6823
MPN:
LTC1060CSW#PBF
LTC1060CSW#PBF Linear Technology Filter ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3629 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.3629 €

Universal Dual Filter Building Block, LTC1060CSW#PBF, Linear Technology

The LTC1060CSW#PBF consists of two high-performance, switched-capacitor filters. Each filter, together with 2 to 5 resistors, can produce various 2nd-order filter functions such as lowpass, bandpass, highpass, notch, and allpass. The center frequency of these functions can be tuned by an external clock or by an external clock and resistor ratio. Up to 4th-order full biquadratic functions can be achieved by cascading the two filter blocks. Any of the classical filter configurations (like Butterworth, Chebyshev, Bessel, or Cauer) can be formed.

Features

  • Guaranteed Offset Voltages
  • Guaranteed Q Accuracy Over Temperature
  • Low Temperature Coefficient of Q and Center Frequency

Applications

  • Single 5V Supply Medium Frequency Filters
  • Very High Q and High Dynamic Range Bandpass, Notch Filters
  • Tracking Filters
  • Telecom Filters
Technical specifications
Filter Property Value
Enclosure SOIC-20
Assembly SMD
Frequency 30 kHz
Version generation of various filter functions
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423390
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes