LTC1043CSW#PBF | Linear Technology
Dual Instrumentation voltage, SOIC-18, LTC1043CSW#PBF
Order No.: 41S6685
EAN: 4099879093295
MPN:
LTC1043CSW#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3403 € *
Standard delivery time from the manufacturer is: 10 Weeks
ICs, series LTC.
Technical attributes (type, package, manufacturer): LTC1043CSW, SO18
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-18 | |
| Assembly | SMD | |
| Version | monolithic, charge-balanced | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |