LT1619EMS8#PBF | Linear Technology
Voltage regulators, 2.15 V, SO8, 1.9 V
Order No.: 41S6125
EAN: 4099879102188
MPN:
LT1619EMS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5327 € *
Standard delivery time from the manufacturer is: 2 Weeks
ICs, series LT.
Type: LT1619EMS8, SO8
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |