LT1172CS8#PBF | Linear Technology
Voltage regulators, 5 V, 40 V, SO8
Order No.: 41S6317
EAN: 4099879090614
MPN:
LT1172CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9238 € *
Standard delivery time from the manufacturer is: 2 Weeks
ICs, series LT.
Type: LT1172CS8, SO8
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |