LT1074CT#PBF | Linear Technology
Voltage regulators, 12 V, 2.5 V, 50 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8143 € *
Standard delivery time from the manufacturer is: 2 Weeks
ICs, series LT.
Type: LT1074CT, TO220-5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-220 | |
| Assembly | THT | |
| Output current | 4.4 A | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C | |
| Input voltage | 45 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |