LT1070CT#PBF | Linear Technology
Voltage regulators, 5 V, 65 V, TO220
Order No.: 41S6254
EAN: 4099879090577
MPN:
LT1070CT#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1372 € *
Standard delivery time from the manufacturer is: 2 Weeks
Switching regulator, LT1070CT#PBF, Linear Technology
The LT1070CT#PBF is a monolithic high power switching regulators. The regulator can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and “Cuk”. A high current, high efficiency switch is included on the die along with all oscillator,control and protection circuitry.
Features
- Low Quiescent Current : 6mA
- Very Few External Parts Required
- Self-Protected Against Overloads
- Operates in Nearly All Switching Topologies
Applications
- Battery Upconverter
- Power Inverter (+ to -) or (- to +)
- Fully Floating Multiple Outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TO-220-5 | |
| Assembly | THT | |
| Input voltage AC | 3-60 V | |
| max. operating temperature | 0 °C | |
| Input voltage | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |