LTC1661CMS8#PBF | Linear Technology

D/A transducer, MSOP-8, 10 bit, 2.7 V

Order No.: 41S7311
EAN: 4099879097309
MPN:
LTC1661CMS8#PBF
LTC1661CMS8#PBF Linear Technology D/A Converter (DAC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3181 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3181 €

ICs, series LTC.

Technical attributes (type, package, manufacturer): LTC1661CMS8, SO8, Linear Technology

Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Version digital-to-analogue converter
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 50 pieces
Country of origin US
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes