LTC1452CS8#PBF | Linear Technology

D/A transducer, SO8, 12 bit, 2.7 V

Order No.: 41S7190
EAN: 4099879097217
MPN:
LTC1452CS8#PBF
LTC1452CS8#PBF Linear Technology D/A Converter (DAC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3629 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.3629 €

Rail-to-Rail Micropower, LTC1452CS8#PBF, Linear Technology

The LTC1452CS8#PBF is a complete single-supply, rail-to-rail voltage output 12-bit digital-to-analog converter (DAC) in an SO-8 package. It includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1452CS8#PBF2 is a multiplying DAC with a full-scale output of twice the reference input voltage. It operates from a single supply of 2.7V to 5.5V.

Features

  • Buffered True Rail-to-Rail Voltage Output
  • Power-On Reset

Applications

  • Digital Calibration
  • Industrial Process Control
  • Automatic Test Equipment
  • Cellular Telephones
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Version digital-to-analogue converter
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 100 pieces
Country of origin US
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes