LTC1451CS8#PBF | Linear Technology
D/A transducer, SO8, 12 bit, 4.5 V
Order No.: 41S7188
EAN: 4099879097194
MPN:
LTC1451CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2308 € *
Standard delivery time from the manufacturer is: 2 Weeks
Rail-to-Rail Micropower, LTC1451CS8#PBF, Linear Technology
The LTC1451CS8#PBF is a complete single-supply, rail-to-rail voltage output 12-bit digital-to-analog converter (DAC) in an SO-8 package. It includes an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1451CS8#PBF has an onboard reference of 2.048V and a full-scale output of 4.095V. It operates from a single 4.5V to 5.5V supply.
Features
- Buffered True Rail-to-Rail Voltage Output
- Power-On Reset
Applications
- Digital Calibration
- Industrial Process Control
- Automatic Test Equipment
- Cellular Telephones
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Version | digital-to-analogue converter | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |