LTC1450CN#PBF | Linear Technology
A/D transducer, 12 bit, PDIP24, 4.5 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4811 € *
Standard delivery time from the manufacturer is: 13 Weeks
ICs, series LTC.
Technical attributes (type, package, manufacturer): LTC1450CN, PDIP24
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-24 | |
| Assembly | THT | |
| Number of channels | 1 | |
| Input voltage | 5.5 V | |
| Version | Digital/analog converter | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 15 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |