LTC1446CS8#PBF | Linear Technology
D/A transducer, SO8, 12 bit, 4.5 V
Order No.: 41S7184
EAN: 4099879097163
MPN:
LTC1446CS8#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2415 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dual Rail-to-Rail Micropower, LTC1446CS8#PBF, Linear Technology
The LTC1446CS8#PBF is a dual 12-bit digital-to-analog converter (DAC) available in an SO-8 package. It is complete with a rail-to-rail voltage output amplifier, an internal reference, and an easy-to-use 3-wire cascadable serial interface. The LTC1446CS8#PBF includes an internal reference and provides a full-scale output of 4.095V. It operates from a single 4.5V to 5.5V supply.
Features
- Rail-to-Rail Output Amplifiers
- Internal Reference
- Schmitt Trigger On Input Allows Direct Optocoupler Interface
- Low Cost
Applications
- Digital Calibration
- Industrial Process Control
- Automatic Test Equipment
- Cellular Telephones
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Version | digital-to-analogue converter | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | US |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |