LT1513CR#PBF | Linear Technology

Battery charger IC, TO-263, LT1513CR#PBF

Order No.: 41S6071
EAN: 4099879097439
MPN:
LT1513CR#PBF
LT1513CR#PBF Linear Technology Battery Management ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3986 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.3986 €

ICs, series LT.

Type: LT1513CR, DD-7, Linear Technology

Technical specifications
Filter Property Value
Enclosure D2PAK
Assembly SMD
Number of pins 7
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 50 pieces
Country of origin US
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes