LT1510CS8#PBF | Linear Technology
Battery charger IC, SOIC-8, LT1510CS8#PBF
NCNR (non cancelable / non returnable)
Battery Charging IC, LT1510CS8#PBF, Linear Technology
The LT1510CS8#PBF current mode PWM battery charger is the smallest, simplest, most efficient solution to fast-charge modern rechargeable batteries including lithium-ion (Li-Ion), nickel-metal-hydride (NiMH) and nickel-cadmium (NiCd) that require constant-current and/or constant-voltage charging. The internal switch is capable of delivering 1.5A DC current (2A peak current). The 0.1Ω onboard current sense resistor makes the charging current programming very simple. One resistor (or a programming current from a DAC) is required to set the full charging current (1.5A) to within 5% accuracy. The LT1510CS8#PBF with 0.5% reference voltage accuracy meets the critical constant-voltage charging requirement for lithium cells.
Features
- High Efficiency Current Mode PWM with 1.5A Internal Switch and Sense Resistor
- Current Sensing Can Be at Either Terminal of the Battery
- Charging Current Soft Start
- Shutdown Control
Applications
- Chargers for NiCd, NiMH and Lithium Batteries
- Step-Down Switching Regulator with Precision Adjustable Current Limit
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Input voltage | 7.8 V | |
| Assembly | SMD | |
| Number of pins | 8 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | US |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |