LTC1383CN#PBF | Linear Technology
Interface IC Dual Transmitter/Receiver RS-232, LTC1383CN#PBF, PDIP-16
Order No.: 41S7147
EAN: 4099879087218
MPN:
LTC1383CN#PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4236 € *
Standard delivery time from the manufacturer is: 10 Weeks
Interface IC, LTC1383CN#PBF, LINEAR
The LTC1383CN#PBF is an ultra-low power 2-driver/2-receiver RS232 transceiver that operates from a single 5 V supply.
Features
- Operates from a Single 5 V Supply
- Operates to 120 kBd
- Uses Small Capacitors 0.1µF
- Low Supply Current 220 µA
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | US |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |